Tube Audio Transformers / Signal Transformers

Results: 1 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 572In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port 1 775In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 100 kHz to 55 MHz 2 kV 0 C + 70 C Single Digital 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 592In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms 829In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 V 0 C + 70 C Single 10.16 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 655In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 30In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual Flight Application 38.354 mm 28.956 mm 22.86 mm HFB Tube
iNRCORE Audio Transformers / Signal Transformers 3In Stock
Min.: 1
Mult.: 1
Baluns Balun Adapter 0 C + 70 C 38.35 mm 28.96 mm 22.96 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 280In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 270In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 1-Port 120uH 55In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 15.11 mm 6.3 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 3 057In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 2 816In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 4 295In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 2 499In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers Genesus -40C/+85C Mini 1G For MiniPhy 2 538In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad Microsemi PHYs SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 933In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 6 921In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 506In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 6 194In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 7 108In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 350In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 376In Stock
2 750Expected 18/08/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12 719In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600 231In Stock
2 200Expected 12/03/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 297In Stock
550Expected 14/09/2026
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube