Panasonic Aluminium Electrolytic Capacitors - Radial Leaded

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 20% AEC-Q200 2 702In Stock
Min.: 1
Mult.: 1

3.9 mF 10 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A 22 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820UF 25V 2 840In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.4 A 48 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 20% AEC-Q200 2 001In Stock
Min.: 1
Mult.: 1

1.2 mF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A 29 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 20% AEC-Q200 1 031In Stock
Min.: 1
Mult.: 1

5.6 mF 10 VDC 12.5 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.94 A 16 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 680uF 20% AEC-Q200 4 596In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.68 A 33 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 20% AEC-Q200 2 263In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 18 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.64 A 25 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 20% AEC-Q200 2 502In Stock
Min.: 1
Mult.: 1

1.5 mF 16 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.68 A 33 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2700uF 20% AEC-Q200 837In Stock
Min.: 1
Mult.: 1

2.7 mF 25 VDC 12.5 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.94 A 16 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% AEC-Q200 2 001In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A 49 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 20% AEC-Q200 1 606In Stock
Min.: 1
Mult.: 1

2.7 mF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A 22 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% AEC-Q200 2 743In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 mF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.24 A 49 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 20% AEC-Q200 646In Stock
Min.: 1
Mult.: 1

6.8 mF 10 VDC 18 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.64 A 25 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 20% AEC-Q200 1 120In Stock
Min.: 1
Mult.: 1

4.7 mF 6.3 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A 22 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 820uF 20% AEC-Q200 1 326In Stock
Min.: 1
Mult.: 1

820 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A 29 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1800uF 20% AEC-Q200 1 938In Stock
Min.: 1
Mult.: 1

1.8 mF 10 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A 35 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 16V 20% 899In Stock
Min.: 1
Mult.: 1

2.2 mF 16 VDC 16 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.8 A - 55 C + 105 C Straight Radial FK AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 20% AEC-Q200 1 599In Stock
Min.: 1
Mult.: 1

4.7 mF 10 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.33 A 26 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 20% AEC-Q200 1 654In Stock
Min.: 1
Mult.: 1

3.3 mF 16 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.72 A 18 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3300uF 20% AEC-Q200 1 355In Stock
Min.: 1
Mult.: 1

3.3 mF 25 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.76 A 19 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% AEC-Q200 1 335In Stock
1 350On Order
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.76 A 19 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% AEC-Q200 1 401In Stock
Min.: 1
Mult.: 1

1 mF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA 63 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% AEC-Q200 1 001In Stock
Min.: 1
Mult.: 1
Reel: 500

1 mF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 900 mA 63 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 12000uF 20% AEC-Q200 185In Stock
Min.: 1
Mult.: 1

12 mF 6.3 VDC 18 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.85 A 18 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 20% AEC-Q200 1 660In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.22 A 44 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 20% AEC-Q200 2 577In Stock
Min.: 1
Mult.: 1

2.2 mF 6.3 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.49 A 35 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk