Panasonic Aluminium Electrolytic Capacitors - Radial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 1 064In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 2000 Hour 20 % 995 mA 65 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF 20% Lead Length: 4.5mm AEC-Q200 18In Stock
1 000On Order
Min.: 1
Mult.: 1

2.2 mF 50 VDC 18 mm 35 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.1 A 23 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820uF 6.3volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

820 uF 6.3 VDC 10 mm 12.5 mm 5 mm 3000 Hour 20 % 755 mA 90 mOhms - 55 C + 105 C Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series Non-Stocked
Min.: 1
Mult.: 1

4.7 mF 10 VDC 16 mm 25 mm 7.5 mm 20 % - 55 C + 105 C Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FC Series, 105C Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
1 mF 50 VDC Radial FC AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50 volt 2200 uF 0.1 AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

2.2 mF 50 VDC 18 mm 35 mm 7.5 mm 5000 Hour 20 % 3.1 A 23 mOhms - 55 C + 105 C Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 35volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

330 uF 35 VDC 8 mm 20 mm 3.5 mm 2000 Hour 20 % 995 mA 65 mOhms - 55 C + 105 C Radial FC AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 100volts AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 100 VDC 10 mm 20 mm 5 mm 5000 Hour 20 % 511 mA 230 mOhms - 55 C + 105 C Radial FC AEC-Q200 Bulk