Z93S5226NN

Knowles / Illinois Capacitor
598-Z93S5226NN
Z93S5226NN

Mfr.:

Description:
Film Capacitors 26uF 3% 525V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €
10,23 € 102,30 €
9,06 € 453,00 €
8,70 € 870,00 €
8,40 € 4 200,00 €
8,21 € 8 210,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
26 uF
Quick Connect
Polypropylene (PP)
73.91 mm (2.91 in)
48.51 mm (1.91 in)
General Film Capacitors
525 VAC
3 %
108 mm (4.252 in)
- 40 C
+ 105 C
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 60000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: High Intensity Discharge
Unit Weight: 353,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Lighting Capacitors

Cornell Dubilier (CDE) Lighting Capacitors are constructed using high-quality materials and Lean Six Sigma manufacturing practices. These rugged, reliable capacitors undergo 100% outgoing electrical and visual testing, and representative UL fault current, environmental, and accelerated life testing. The series includes both oil-filled and dry capacitors constructed with film designed to withstand the rigors of the application and are built to operate up to +105°C. CDE lighting capacitors are built with a ±3% capacitance tolerance and are designed to operate for a minimum of 60,000 hours.