2412 Tantalum Capacitors - Solid SMD

Results: 3 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 500
: 500

Reel F93 15 uF 25 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF 20% 2412 E SR= 1.8 Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 6.8 uF 25 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 35V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 500
: 500

Reel F93 4.7 uF 35 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8uF 35V 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 6.8 uF 35 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 10% 2412 E SR= 1.1 Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 33 uF 6.3 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 33 uF 6.3 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 47 uF 6.3 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 2412 ES R= 1.1 Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 33 uF 10 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 2412 ES R= 900 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 47 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 47 uF 10 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 2412 ES R= 1.5 Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 10 uF 20 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 6x3.2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 10 uF 20 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 20V 10% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 20% 2412 E SR= 1.8 Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 6.8 uF 20 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 4.7 uF 35 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 6x3.2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 4.7 uF 35 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D336X9020C8W Non-Stocked
Min.: 3 000
Mult.: 3 000

Reel 293D 33 uF 20 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D475X0050C8T Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 4.7 uF 50 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D475X9016C8T Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 4.7 uF 16 VDC 10 % 2.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D475X9050C8T Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 4.7 uF 50 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D685X0020C8T Non-Stocked
Min.: 1
Mult.: 1

Reel 293D 6.8 uF 20 VDC 20 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D105X0050C2Te3 Non-Stocked
Min.: 1
Mult.: 1

Reel 593D 1 uF 50 VDC 20 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D105X0050C2We3 Non-Stocked
Min.: 3 000
Mult.: 3 000

Reel 593D 1 uF 50 VDC 20 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D105X9050C2We3 Non-Stocked
Min.: 3 000
Mult.: 3 000

Reel 593D 1 uF 50 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D105X9050C8T Non-Stocked
Min.: 500
Mult.: 500

Reel 593D 1 uF 50 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT