Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Murata Electronics Aluminium Organic Polymer Capacitors 6 542In Stock
Min.: 1
Mult.: 1
Reel: 3 000

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 3 A - 55 C + 105 C 1.9 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 68UF 16V ESR=40 3 353In Stock
Min.: 1
Mult.: 1
Reel: 3 000

68 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 335In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms 2 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 47UF 16V ESR=40
39 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 33UF 25V ESR=40
20 979On Order
Min.: 1
Mult.: 1
Reel: 3 000

33 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm
5 986Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 6 mOhms 3.5 A - 40 C + 105 C 1.9 mm ECAS Reel, Cut Tape, MouseReel