Aluminium Electrolytic Capacitors - Snap In

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 35VDC 2200uF 20% PVC 6.3mm Terminals 218In Stock
1 280Expected 14/05/2026
Min.: 1
Mult.: 1

2200 uF 35 VDC Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 400VDC 150uF 20% STD 6.3mm Term 3 635In Stock
800Expected 09/07/2026
Min.: 1
Mult.: 1

150 uF 400 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 10000 Hour 20 % 1.1 A 440 mOhms - 40 C + 85 C 2 Pin B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 35VDC 3300uF 20% PVC 6.3mm Terminals 192In Stock
640Expected 23/07/2026
Min.: 1
Mult.: 1

3300 uF 35 VDC Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 1000uF 20% PVC 6.3mm Terminals 56In Stock
320Expected 05/03/2026
Min.: 1
Mult.: 1

1000 uF 63 VDC Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 500VDC 47uF 20% STD 6.3mm Term 258In Stock
786On Order
Min.: 1
Mult.: 1

47 uF 500 VDC 10000 Hour 20 % 2.82 Ohms - 25 C + 85 C B43501 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term 170In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC Aluminum Electrolytic Capacitors 3000 Hour 20 % - 25 C + 105 C B43504 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6.3mm Terminals Non-Stocked Lead-Time 34 Weeks

3300 uF 50 VDC Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term Non-Stocked

2200 uF 200 VDC Aluminum Electrolytic Capacitors 3000 Hour 20 % - 40 C + 105 C B43504 Bulk