Film Capacitors

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Film Capacitors MKP1848H 5 F 10 1200V= 71In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP1848H 80 F 10 500V= 10In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP 1848Se 35 F 5 900V= 16In Stock
Min.: 1
Mult.: 1
MKP1848Se
Vishay Film Capacitors MKP,6 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm 172In Stock
Min.: 1
Mult.: 1

6 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,20 F, 920 Vdc, pitch 37,5 mm 4pins; p2= 20,3mm 63In Stock
Min.: 1
Mult.: 1

20 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 5 Pin 5.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,12 F, 700 Vdc, pitch 27,5 mm 2pins 100In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 4.1 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 2 F 5 % 1200Vdc Pich 27,5 96In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 20 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 12 F 5 % 1200Vdc Pich P1=52,5 / P2=20,3 mm 17In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 5 Pin 24 mm (0.945 in) Straight - 40 C + 105 C MKP Tray
Vishay Film Capacitors MKP,40 F, 920 Vdc, pitch 52,5 mm 4pins; p2=20,3mm 30In Stock
Min.: 1
Mult.: 1

40 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 5 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP Tray
Vishay Film Capacitors MKP1848H 3 F 10 800V= 50In Stock
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP,8 F, 700 Vdc, pitch 27,5 mm 2pins 73In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 5.6 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 3 F 5 % 1200Vdc Pich P1=37,5 / P2=10,2 mm 43In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 20 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 8 F 5 % 700Vdc Pich 37,5 34In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 5 F 5 % 1200Vdc Pich P1=37,5 / P2=10,2 mm 49In Stock
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,2 F, 1200 Vdc, pitch 27,5 mm 2pins 59In Stock
Min.: 1
Mult.: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 35 mOhms 28 mm (1.102 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 2pins 88In Stock
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7.1 mOhms 38.5 mm (1.516 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,20 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 60In Stock
Min.: 1
Mult.: 1

20 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 5 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP,25 F, 800 Vdc, pitch 37,5 mm 4pins; p2= 20,3mm 63In Stock
Min.: 1
Mult.: 1

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay Film Capacitors MKP1848H 12 F 10 1200V=
25Expected 19/02/2026
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP1848H 15 F 10 1200V=
35Expected 19/02/2026
Min.: 1
Mult.: 1

MKP1848H
Vishay Film Capacitors MKP 1848Se 1 F 10 1200V=
79Expected 02/03/2026
Min.: 1
Mult.: 1
MKP1848Se
Vishay Film Capacitors MKP 1848Se 24 F 10 1200V=
15Expected 30/03/2026
Min.: 1
Mult.: 1
MKP1848Se Tray
Vishay / Roederstein Film Capacitors MKP,20 F, 700 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm
71Expected 11/05/2026
Min.: 1
Mult.: 1
20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 39.2 mm (1.543 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP1848H 1 F 5 1200Vdc Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

MKP1848H