Eaton EFACA Series Film Capacitors

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics Film Capacitors CAP Film 7.5uF 5% 250VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 336
Mult.: 112

7.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 19 mm (0.748 in) High Reliability Capacitors 250 VAC 5 % 5 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 8uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 5 % 2 Pin 4.5 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 10uF 5% 300VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 300 VAC 5 % 2 Pin 3 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 12uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 231
Mult.: 77

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 300 VAC 5 % 2 Pin 2.4 mOhms 43 mm (1.693 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1.5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 690
Mult.: 230

1.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) High Reliability Capacitors 300 VAC 5 % 8.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 15uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 210
Mult.: 70

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 2.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 18uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

18 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 2 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 18uF 5% 300VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

18 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 600
Mult.: 200

2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) High Reliability Capacitors 300 VAC 5 % 7.5 mOhms 24.5 mm (0.965 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 20uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 150
Mult.: 50

20 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.2uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 600
Mult.: 200

2.2 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) High Reliability Capacitors 300 VAC 5 % 6.8 mOhms 24.5 mm (0.965 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 2.5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 660
Mult.: 220

2.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) High Reliability Capacitors 300 VAC 5 % 6.5 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 25uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

25 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 6 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 9 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 30uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 80
Mult.: 40

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) High Reliability Capacitors 300 VAC 5 % 4 Pin 2.4 mOhms 57.5 mm (2.264 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.3uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

3.3 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 4.8 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.3uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

3.3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 8.5 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

3.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 4.6 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 6.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4.5uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

4.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 6 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4.7uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

4.7 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 300 VAC 5 % 3.8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 4.7uF 5% 300VAC RAD Non-Stocked Lead-Time 21 Weeks
Min.: 378
Mult.: 126

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 5.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 300 VAC 5 % 3.6 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk