KEMET R71H Series Film Capacitors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 520V 1uF 85C 10% LS=15mm 450In Stock
Min.: 1
Mult.: 1

1 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 36 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 1.5uF 85C 10% LS=15mm 1 029In Stock
Min.: 1
Mult.: 1

1.5 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 27 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 3.3uF 85C 10% LS=22.5mm 90In Stock
Min.: 1
Mult.: 1

3.3 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 15 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 6.8uF 85C 10% LS=27.5mm 24In Stock
528Expected 12/06/2026
Min.: 1
Mult.: 1

6.8 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 9 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 450V .10uF 85C 10% LS=10mm 5 209In Stock
Min.: 1
Mult.: 1

0.1 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 199 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .33uF 85C 10% LS=10mm 780In Stock
Min.: 1
Mult.: 1

0.33 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 60 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .47uF 85C 20% LS=10mm 2 961In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 160 VAC 20 % 2 Pin 42 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 1.0uF 85C 10% LS=15mm 1 848In Stock
2 800On Order
Min.: 1
Mult.: 1

1 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 36 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 2.2uF 85C 10% LS=15mm 1 492In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 18 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 4.7uF 85C 10% LS=22.5mm 1 228In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 2.2uF 85C 10% LS=22.5mm
885Expected 22/05/2026
Min.: 1
Mult.: 1

2.2 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 23 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk