KEMET R73 Series Film Capacitors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1250Volts 2200pF 85deg C 10% 2 243In Stock
Min.: 1
Mult.: 1

2200 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600Volts 1000pF 85deg C 10% 1 962In Stock
Min.: 1
Mult.: 1

1000 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0022uF 1600VDC 5% Rad 538In Stock
Min.: 1
Mult.: 1

2200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 450 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1 410In Stock
Min.: 1
Mult.: 1

2200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 450 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600volts 2200pF 10% LS 15mm 1 558In Stock
Min.: 1
Mult.: 1

2200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 450 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0047uF 1600VDC 5% Rad 1 054In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 450 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600vdc .047uF 5% PP Film Foil 27.5mm 672In Stock
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 450 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R73 Tray
KEMET Film Capacitors 2000volts 220pF 105C 5% 2 004In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 5 % 2 Pin Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000Volts 330pF 5% 1 153In Stock
Min.: 1
Mult.: 1

330 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000volts 680pF 5% 1 206In Stock
Min.: 1
Mult.: 1

680 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 5 % 2 Pin Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2k V 0.001 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1 846In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 500 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0015uF 2000VDC 5% Rad 10In Stock
1 400Expected 17/04/2026
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 500 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0022uF 2000VDC 5% Rad 80In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 500 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 500 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0033uF 2000VDC 5% Rad 492In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 500 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000vdc 0.0033uF 10% PP Film Foil 22.5mm 512In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0047uF 2000VDC 5% Rad 463In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 500 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000volts 4700pF 5% LS 22.5mm 515In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 500 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .0068uF 2000VDC 5% Rad 800In Stock
1 800Expected 19/06/2026
Min.: 1
Mult.: 1

6800 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 500 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors .01uF 2000VDC 5% Rad 775In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.033uF 5% LS=27.5mm 39In Stock
Min.: 1
Mult.: 1

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 450 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors .015uF 1600VDC 5% Rad 1In Stock
Min.: 1
Mult.: 1

0.015 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 450 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 2000Volts 100pF 5%
4 000Expected 12/06/2026
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000Volts 470pF 5%
25 920On Order
Min.: 1
Mult.: 1

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 2000Volts 3300pF 85deg C 5% 1In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 500 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk