KEMET C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 620V 3.3 uF 105C 10% AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

3.3 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 19 mm (0.748 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 29 mm (1.142 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 37.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

37.5 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

3 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 4.4 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.4 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 5.5 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

5.5 uF 500 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 768
Mult.: 256

1 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 250 VAC 10% Non-Stocked Lead-Time 19 Weeks
Min.: 768
Mult.: 256

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 6.8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

7.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 15 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

15 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 22 uF 105C 10% AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.4 uF 105C 10% AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

24.5 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 3.3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 768
Mult.: 256

1 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 310 VAC 10% Non-Stocked Lead-Time 19 Weeks
Min.: 702
Mult.: 234

1.5 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 310 VAC 10 % Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.2 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 68 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1

6.8 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk