KEMET C4AE Series Film Capacitors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 450 VDC 4.5 uF LS=27.5mm 5% 179In Stock
Min.: 1
Mult.: 1

4.5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 450V 10 uF 85C 10% 2 Pin LS=27.5 mm AEC-Q200 235In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 450 VDC 12500000 pF LS=27.5mm 5% 20In Stock
Min.: 1
Mult.: 1

12.5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 450V 20uF 5% LS=27.5mm 90In Stock
Min.: 1
Mult.: 1

20 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 50 uF 450 VDC 5% 51In Stock
Min.: 1
Mult.: 1

50 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 450V 100uF LS=52.5mm 5% 52In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 600V 5.6uF LS=27.5mm 5% 3In Stock
Min.: 1
Mult.: 1

5.6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 600V 10 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 19In Stock
144On Order
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 600V 15uF 5% LS=27.5mm 15In Stock
128Expected 12/06/2026
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 600V 30uF LS=37.5mm 5% 75In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 700V 4uF LS=27.5mm 5% 233In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 700 VDC 45uF LS=52.5mm 5% 66In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900V 2.7uF LS=27.5mm 5% 225In Stock
Min.: 1
Mult.: 1

2.7 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900V 5uF LS=27.5mm 5% 110In Stock
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900V 8uF 5% LS=27.5mm 23In Stock
Min.: 1
Mult.: 1

8 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900V 12uF LS=37.5mm 5% 6In Stock
174Expected 24/07/2026
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900 VDC 14uF LS=37.5mm 5% 36In Stock
Min.: 1
Mult.: 1

14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1100V 3.3uF 5% LS=27.5mm 3In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1100V 5uF 5% LS=27.5mm 54In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 450V 100 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
KEMET Film Capacitors 600V 20uF 5% LS=37.5mm 48In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 600V 75uF LS=52.5mm 5% 17In Stock
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 700V 20uF LS=37.5mm 5% 1In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 55 uF 700 VDC 5% 43In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 40uF 900VDC 5%
230Expected 17/04/2026
Min.: 1
Mult.: 1

40 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk