KEMET R46 X2 310 Series Safety Capacitors

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2 574In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 540In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 0.1uF 20% X2 10mm 514In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 310V .015uF 20% LS=15mm 252In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10% 685In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .015uF 20% LS=10mm 69In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.15uF 20% 1 613In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 671In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .15uF 20% LS=22.5mm 1 491In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.68uF 20% 290In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 150In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 848In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=10mm 3 462In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .033uF 20% LS=10mm 5 422In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 858In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 6.8uF 10% 318In Stock
Min.: 1
Mult.: 1

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 0.47uF 310 VAC 630 2 504In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.022uF 110C 20% LS=10mm 9 295In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.47uF 310 VAC 630 2 472In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Tray
KEMET Safety Capacitors .022uF 310VAC 10% X2 Rad 5 417In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 20% 1 757In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 0.022uF 310 VAC 630 VDC 1 870In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 0.15uF 310 VAC 630 1 278In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.22uF 310 VAC 630 770In Stock
Min.: 1
Mult.: 1
Reel: 500

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 310 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.33uF 310 VAC 630 258In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk