KEMET R46 X2 310 HT Series Safety Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 630V 0.15 uF 20% LS= 15mm 6 032In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18 mm x 6 mm x 12 mm 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.33uF 20% LS= 15mm 2 959In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS= 22.5mm 2 083In Stock
Min.: 1
Mult.: 1
Reel: 350

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Reel, Cut Tape
KEMET Safety Capacitors 630V 0.01uF 10% LS= 10mm 5 298In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.01uF 10% 125C LS=10mm 4 002In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.022uF 10% LS= 10mm 2 270In Stock
Min.: 1
Mult.: 1
Reel: 800

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V 0.033uF 10% LS= 10mm 1 351In Stock
2 400Expected 10/07/2026
Min.: 1
Mult.: 1
Reel: 800

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V .047uF 10% 125C LS=15mm 4 601In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.047uF 10% LS= 10mm 5 905In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.033uF 10% LS= 15mm 4 769In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.047uF 20% LS= 15mm 2 242In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.068uF 20% LS= 15mm 7 056In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS= 15mm 3 074In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.10uF 10% 125C LS=15mm 2 199In Stock
2 000Expected 12/06/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS= 15mm 2 319In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.15uF 10% 125C LS=15mm 792In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.22uF 20% LS= 15mm 3 288In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.22uF 10% 125C LS=15mm 2 123In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.22uF 10% LS= 15mm 821In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 310 HT Reel, Cut Tape
KEMET Safety Capacitors 630V 0.33uF 10% 125C LS=15mm 1 776In Stock
1 000Expected 15/05/2026
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.47uF 20% LS= 15mm 1 040In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 19 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.68uF 20% 125C LS=15mm 1 961In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 19 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS= 22.5mm 893In Stock
Min.: 1
Mult.: 1
Reel: 464

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 15 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V 0.33uF 10% LS= 22.5mm 637In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.33uF 10% 125C LS=22.5mm 380In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 15 mm R46 X2 310 HT Bulk