KYOCERA AVX NOS Series Niobium Oxide Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm 1 990In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm 4 574In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm 2 295In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm 2 203In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm 383In Stock
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm 2 747In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm 707In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 5.6 uA 452 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm 335In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC 70 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.604 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
4 996On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 24 000
Mult.: 8 000
Reel: 8 000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 20 000
Mult.: 2 000
Reel: 2 000

10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% ESR=1500mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

15 uF 4 VDC 1.5 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 245 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 2 000
Reel: 2 000

10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 2 000
Reel: 2 000

10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 2 000
Reel: 2 000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 4 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 3.8 uA 452 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 2 000
Reel: 2 000

47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

100 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 4 VDC 70 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.373 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

100 uF 6.3 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

150 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

150 uF 4 VDC 90 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 1.211 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

220 uF 1.8 VDC 125 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.028 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
Reel: 500

220 uF 2.5 VDC 80 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 11 uA 1.285 A NOS Reel