Panasonic EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 1100VDC 8uF 10% 13.7mOhm 4Pin 114In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 13.7 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 2Pin AEC-Q200 125In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 5.1mOhm 4Pin 61In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 73In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 110uF 10% 4.8mOhm 4Pin 35In Stock
Min.: 1
Mult.: 1

110 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 110uF 10% 4Pin AEC-Q200 35In Stock
Min.: 1
Mult.: 1

110 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin 25In Stock
Min.: 1
Mult.: 1

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 25uF 10% 8.6mOhm 4Pin 96In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 8.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 30uF 10% 8.2mOhm 4Pin 30In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin 59In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 158In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 60uF 10% 4Pin AEC-Q200 12In Stock
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 65uF 10% 7mOhm 4Pin 26In Stock
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 75uF 10% 5.5mOhm 4Pin 49In Stock
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 80uF 10% 4Pin AEC-Q200 6In Stock
Min.: 1
Mult.: 1

80 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 80uF 10% 4Pin AEC-Q200 88In Stock
Min.: 1
Mult.: 1

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 85uF 10% 4Pin AEC-Q200 51In Stock
Min.: 1
Mult.: 1

85 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 10uF 10% LS=27.5mm ST 297In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 15uF 10% 4Pin AEC-Q200 130In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 10.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 18uF 10% ST AEC-Q200 LS=27.5mm 139In Stock
Min.: 1
Mult.: 1

18 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 7.8 mOhms 53.5 mm (2.106 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 20uF 10% 8.7mOhm 4Pin 140In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin 80In Stock
100Expected 23/02/2026
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 40uF 10% 9.1mOhm 4Pin 6In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 6.8mOhm 4Pin 21In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 119In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk