TDK B3252 Series Film Capacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.068uF 400volts 10% Non-Stocked
Min.: 4 680
Mult.: 4 680
Reel: 1 170

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 1.0uF 250VDC 20% LS 15mm Non-Stocked
Min.: 2 000
Mult.: 2 000

1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 630volts 10% Non-Stocked
Min.: 2 720
Mult.: 2 720
Reel: 2 720

0.15 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.047uF 630volts 5% Non-Stocked
Min.: 5 200
Mult.: 5 200
Reel: 5 200

0.047 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.068uF 630volts 10% Non-Stocked
Min.: 4 400
Mult.: 4 400
Reel: 4 400

0.068 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.15uF 630volts 10% Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 750

0.15 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 200 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel