TDK B32653 Series Film Capacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.033uF 1250volt 10% 4 856In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 1KV 5% 5 424In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 630volts 5% 2 016In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 250volts 5% 1 076In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0033uF 1KV 10% 2 879In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 2KV 5% 2 843In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 400volts 10% 1 907In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1KV 10% 1 542In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20.5 mm (0.807 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32653 Bulk
EPCOS / TDK Film Capacitors 0.047uF 1.6KV 10% 2 021In Stock
2 040Expected 07/04/2026
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1250volts 5% 3 295In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 1250volts 5% 3 023In Stock
Min.: 1
Mult.: 1

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1600volts 10% 839In Stock
2 880Expected 31/03/2026
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 2KV 5% 259In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 1KV 5% 404In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 400volts 5% 1 593In Stock
2 040Expected 12/06/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 630volts 5% 1 873In Stock
2 040Expected 15/06/2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 630volts 10% 1 666In Stock
2 040Expected 21/04/2026
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 1250volts 5% 2 102In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 2KV 5% 950In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 630volts 5%
4 305On Order
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 630volts 10%
2 040Expected 07/04/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.27uF 250volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2 880
Mult.: 2 880

0.27 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.15 F 5 400Vdc LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 880
Mult.: 2 880

0.15 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.15 F 10 400Vdc LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 880
Mult.: 2 880

0.15 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 1000Vdc LS 22.5mm Non-Stocked

0.033 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B32653 AEC-Q200 Ammo Pack