TDK B32776P Series Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 10uF 10% 840Vdc AEC-Q200 LS 37.5MM 340In Stock
Min.: 1
Mult.: 1

10 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3.5uF 10% 840Vdc AEC-Q200 LS 37.5MM 1 470In Stock
Min.: 1
Mult.: 1

3.5 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 14.3 mOhms 19 mm (0.748 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 16uF 10% 840Vdc AEC-Q200 LS 37.5MM 19In Stock
180Expected 23/04/2026
Min.: 1
Mult.: 1

16 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 48 mm (1.89 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.7uF 5% 840VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked
Min.: 1 040
Mult.: 1 040

2.7 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk