TDK B32913 Series Safety Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1 267In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 530Vac X1 MKP 20% LS=22.5mm 2 222In Stock
Min.: 1
Mult.: 1

0.33 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 8 330In Stock
Min.: 1
Mult.: 1

0.22 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm 2 994In Stock
Min.: 1
Mult.: 1

0.1 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 150NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 040
Mult.: 2 040

0.15 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 040
Mult.: 2 040

0.15 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 880
Mult.: 2 880

0.047 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 470 NF 10% 530Vac MKPX1 Non-Stocked Lead-Time 10 Weeks
Min.: 1 040
Mult.: 1 040

0.47 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 530Vac X1 MKP 10% LS=22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 800
Mult.: 1 800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 330NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 800
Mult.: 1 800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked

0.033 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.047uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked

0.047 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 47nF 20% MKP X1 LS 22.5mm Non-Stocked

0.047 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.056uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked

0.056 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.068uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked

0.068 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.082uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked

0.082 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 0.10uF 530Vac X1 MKP 10% LS=22.5mm Non-Stocked

0.1 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B32913 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 100NF 20% 530Vac LS 22.5mm Non-Stocked

0.1 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 100nF 20% MKP X1 LS 22.5mm Non-Stocked

0.1 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk