WIMA FKP 2 Series Film Capacitors

Results: 3 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 3300 pF 250 VDC 5% 4 111In Stock
Min.: 1
Mult.: 1

3300 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2200 pF 630 VDC 10% 3 662In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 0.01 uF 630 VDC 10% 2 428In Stock
Min.: 1
Mult.: 1
Reel: 800

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors .015uF 63V 2.5% PCM5 LONG LEAD 1 901In Stock
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2
WIMA Film Capacitors 100V 470pF 2.5% 6 183In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 330pF 63 Volts 5% 2 549In Stock
7 500Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1000pF 2.5% 63V 4.5x6x7.2 2 274In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 4700pF 63 Volts 5% 5 482In Stock
Min.: 1
Mult.: 1
Reel: 1 500

4700 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.01 uF 63 VDC 2.5% 114In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 1 200

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 0.01 uF 63 VDC 10% 5 688In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 680pF 100 Volts 2.5% 3 263In Stock
Min.: 1
Mult.: 1
Reel: 1 500

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 2700pF 100Volts 2.5% 628In Stock
1 500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

2700 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 2.5 % - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 470 pF 630 VDC 2.5% 1 690In Stock
12 000Expected 22/04/2026
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 47 pF 1000 VDC 5% 2 778In Stock
Min.: 1
Mult.: 1

47 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 220pF 250V 5% PCM5 3 358In Stock
Min.: 1
Mult.: 1

220 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 330 pF 63 VDC 10% 4 970In Stock
Min.: 1
Mult.: 1
Reel: 1 500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors FKP 2 220 pF 63 VDC 4.5x6x7.2 PCM 5 1 512In Stock
Min.: 1
Mult.: 1

220 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 680 pF 63 VDC 4.5x6x7.2 PCM 5 3 032In Stock
Min.: 1
Mult.: 1

680 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 470 pF 100 VDC 2.5% 545In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors FKP 2 150 pF 250 VDC 4.5x6x7.2 PCM 5 5 772In Stock
Min.: 1
Mult.: 1

150 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 220 pF 630 VDC 2.5% 1 311In Stock
6 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 220 pF 630 VDC 2.5% 3 273In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 820pF 630 Volts 5% 2 915In Stock
Min.: 1
Mult.: 1
820 pF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 250 VAC 5 % - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000pF 100 Volts 5% 5 408In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1000 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 220pF 630 Volts 5% 5 127In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 250 VAC 5 % - 55 C + 100 C FKP 2 Bulk