WIMA FKP 3 Series Film Capacitors

Results: 2 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6 400
Mult.: 3 200
Reel: 3 200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6 800
Mult.: 1 700
Reel: 1 700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6 400
Mult.: 3 200
Reel: 3 200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8 000
Mult.: 4 000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8 000
Mult.: 4 000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 200
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 200
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
Reel: 900

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
Reel: 1 600

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
Reel: 900

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
Reel: 1 600

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 000
Mult.: 3 000

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 000
Mult.: 3 000

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 200
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 200
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
Reel: 900

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
Reel: 1 600

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
Reel: 900

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
Reel: 1 600

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 000
Mult.: 3 000

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 000
Mult.: 3 000

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5 600
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 5 600
Mult.: 1 400
Reel: 1 400

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 500
Mult.: 900
Reel: 900

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.022 uF 63 VDC 4x9.5x13 PCM 10 Non-Stocked
Min.: 4 800
Mult.: 1 600
Reel: 1 600

0.022 uF 63 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C FKP 3 Reel