WIMA FKP 2 Series Film Capacitors

Results: 3 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 1KV 1000pF 5% TOL PCM 5 2 838In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000pF 630V 5% PCM5 7 946In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 150pF 5% TOL PCM 5 12 523In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 150pF 5% TOL PCM 5 9 493In Stock
Min.: 1
Mult.: 1

150 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 1500pF 5% TOL PCM 5 2 345In Stock
Min.: 1
Mult.: 1

1500 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 220pF 2.5% 8 889In Stock
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 220pF 5% TOL PCM 5 3 583In Stock
12 000On Order
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 220pF 5% TOL PCM 5 8 193In Stock
Min.: 1
Mult.: 1

220 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 2200pF 5% 4 725In Stock
6 000On Order
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 2200pF 5% TOL PCM 5 916In Stock
Min.: 1
Mult.: 1

2200 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000V 33pF 10% 7 835In Stock
Min.: 1
Mult.: 1

33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000V 33pF 5% PCM5 9 677In Stock
Min.: 1
Mult.: 1

33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V 3300pF 5% TOL PCM 5 1 264In Stock
12 000Expected 24/06/2026
Min.: 1
Mult.: 1

3300 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000V 47pF 5% 5 881In Stock
Min.: 1
Mult.: 1

47 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 470pF 5% 4 783In Stock
Min.: 1
Mult.: 1

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 470pF 630V 10% PCM5 5 807In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 630V 470pF 5% 7 130In Stock
Min.: 1
Mult.: 1

470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 4700pF 100V 10% 3 646In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 4700pF 2.5% 3 928In Stock
Min.: 1
Mult.: 1

4700 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V 4700pF 10% 5 259In Stock
Min.: 1
Mult.: 1

4700 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V 4700pF 2.5% 3 888In Stock
Min.: 1
Mult.: 1

4700 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 680pF 5% TOL PCM 5 7 078In Stock
Min.: 1
Mult.: 1

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 680pF 5% TOL PCM 5 1 081In Stock
Min.: 1
Mult.: 1

680 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100 pF 63 VDC 10% 3 405In Stock
Min.: 1
Mult.: 1
Reel: 1 500

100 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100 pF 63 VDC 10% 9 547In Stock
Min.: 1
Mult.: 1

100 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk