WIMA FKP 2 Series Film Capacitors

Results: 3 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 63V .033uF 2.5%
3 010Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 800

0.033 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100V .01uF 2.5%
4 840On Order
Min.: 1
Mult.: 1

0.01 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 63V .015uF 2.5%
4 890Expected 24/04/2026
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 100pF 2.5%
8 755Expected 24/04/2026
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100pF 630V 5% PCM5
12 000Expected 30/09/2026
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 220pF 10%
11 389On Order
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 330pF 5%
9 601On Order
Min.: 1
Mult.: 1

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 330pF 5% TOL PCM 5
12 000On Order
Min.: 1
Mult.: 1

330 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 470pF 5% TOL PCM 5
7 969On Order
Min.: 1
Mult.: 1

470 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 250V 470pF 5%
11 281Expected 24/04/2026
Min.: 1
Mult.: 1

470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 330 pF 100 VDC 5%
7 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 1000 pF 100 VDC 1%
983Expected 08/04/2026
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 1 % 6 mm (0.236 in) - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 2200 pF 250 VDC 4.5x6x7.2 PCM 5
12 000Expected 20/03/2026
Min.: 1
Mult.: 1

2200 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1500 pF 630 VDC 5%
1 260Expected 19/04/2026
Min.: 1
Mult.: 1

1500 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 2200 pF 630 VDC 5%
12 000Expected 08/04/2026
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 3300 pF 630 VDC 0.025
4 991Expected 18/03/2026
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 3300 pF 630 VDC 5%
7 117Expected 12/03/2026
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000 pF 630 VDC 0.025 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

1000 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors .01uF 63 Volts1% Non-Stocked
Min.: 1 200
Mult.: 1 200
Reel: 1 200

0.01 uF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors .015uF 63 Volts1% Non-Stocked
Min.: 2 500
Mult.: 2 500

0.015 uF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors .022uF 63 Volts1% Non-Stocked
Min.: 2 500
Mult.: 2 500

0.022 uF 63 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 40 VAC - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1000pF 250 Volts1% Non-Stocked
Min.: 6 000
Mult.: 6 000

1000 pF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 160 VAC - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 150pF 250 Volts1% Non-Stocked
Min.: 6 000
Mult.: 6 000

150 pF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 160 VAC - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 680pF 1000 Volts1% Non-Stocked
Min.: 4 000
Mult.: 4 000

680 pF 1 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 250 VAC - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors .01uF 400V 5% PCM5 Non-Stocked
Min.: 4 000
Mult.: 2 000

0.01 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Bulk