WIMA MKP 4 Series Film Capacitors

Results: 3 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250VOLTS 4.7uF 10% 4 302In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 3.3 uF 100 VDC 10% 5 672In Stock
Min.: 1
Mult.: 1
Reel: 300

3.3 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 3.3 uF 250 VDC 10% 1 325In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.033uF 630 Volt 10% 14 239In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .047uF 10% P10 35In Stock
8 000Expected 08/04/2026
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .33uF 10% 2 670In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1000VOLT .68uF 10% PCM 27.5 431In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V 1.5uF 10% PCM 27.5 1 367In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.22 uF 100 VDC 5% 2 578In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 10uF 100 Volts 5% 304In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 33uF 100 Volts 20% 44In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 5% 223In Stock
1 050Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 350

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors 0.01 uF 630 VDC 10% 3 776In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.01 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 280 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors .68uF 400 Volts 5% 138In Stock
Min.: 1
Mult.: 1
0.68 uF 400 VDC Radial Polypropylene (PP) 22 mm (0.866 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V 1uF 10% 752In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 280 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.47 uF 100 VDC 10% 389In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 3.3 uF 100 VDC 13x24x31.5 PCM 27.5 179In Stock
Min.: 1
Mult.: 1
Reel: 300
3.3 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors MKP 4 33.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 31In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .047uF 250 Volts 10% 3 028In Stock
Min.: 1
Mult.: 1
0.047 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .1uF 250 Volts 5% 2 320In Stock
Min.: 1
Mult.: 1
Reel: 1 500

0.1 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors MKP 4 3.3 F 250 VDC 13x24x31.5 PCM27.5 870In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4
WIMA Film Capacitors 0.033 uF 630 VDC 1% 2 338In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 280 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.15uF 630 Volts 10% 2 051In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 280 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 77In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .22uF 5% PCM10 2 646In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 4 Bulk