R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Results: 2 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm
1 048On Order
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 6.8uF 310VAC 10% X2 Rad
168Expected 11/12/2026
Min.: 1
Mult.: 1

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 0.01uF 560VDC 275VAC '10%
3 186On Order
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors .022uF 275VAC 20% X2 Rad
2 894Expected 03/07/2026
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.047uF 10%
3 863On Order
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .068uF 275VAC 20% X2 Rad
1 200Expected 24/04/2026
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275vac 0.1uF 10%
1 000Expected 22/04/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 275VAC '20%
3 710Expected 10/03/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 560V .1uF 10% LS=10mm
1 000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Reel, Cut Tape
KEMET Safety Capacitors 275vac 0.1uF 20%
1 353Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 800

0.1 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Ammo Pack
KEMET Safety Capacitors 275volts 0.022uF 10%
1 994Expected 03/07/2026
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.068uF 20%
1 870Expected 25/02/2026
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.068uF 10%
2 000Expected 15/04/2026
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20%
10 983Expected 18/02/2026
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20%
5 996On Order
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 10%
996Expected 18/02/2026
Min.: 1
Mult.: 1

0.15 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20%
998Expected 24/07/2026
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 10%
680Expected 21/08/2026
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.22uF 20%
3 399Expected 03/08/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .22uF 10%
1 750Expected 27/03/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.22uF 20%
690Expected 07/08/2026
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.22uF 10%
3 875Expected 10/07/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.22uF 20%
790Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 800

0.22 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.22uF 10%
596Expected 27/02/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 20%
998Expected 03/08/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 Bulk