B3256* - MKT SilverCap Series Film Capacitors

Results: 385
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors FILM CAP AG 3.3uF 10 % 250Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000

3.3 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 7.9 mm (0.311 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 4.7UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 9.6 mm (0.378 in) General Film Capacitors 160 VAC 10 % 2 Pin 15.8 mm (0.622 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 6.8UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 1 200

6.8 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 11.9 mm (0.469 in) General Film Capacitors 160 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors FILM CAP MKT SILVER 1.5 F 10 400Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000

1.5 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 7.8 mm (0.307 in) General Film Capacitors 200 VAC 10 % 2 Pin 14.2 mm (0.559 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 9.6 mm (0.378 in) General Film Capacitors 200 VAC 10 % 2 Pin 16.4 mm (0.646 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 400VDC 4.7uF 5% MKT SILVER LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 040
Mult.: 1 040

4.7 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 14.2 mm (0.559 in) General Film Capacitors 200 VAC 5 % 2 Pin 22.8 mm (0.898 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 4.7UF 10% 400V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 040
Mult.: 1 040

4.7 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 14.2 mm (0.559 in) General Film Capacitors 200 VAC 10 % 2 Pin 22.8 mm (0.898 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0UF 10% 250V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 1 200

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 9.1 mm (0.358 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.7 mm (0.461 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 2.2000UF 5% 63V FILM CAP POLY SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 4 800
Mult.: 4 800
Reel: 1 200

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
EPCOS / TDK Film Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 1 500

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 0.33UF 5% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 13 000
Mult.: 13 000
Reel: 3 250

0.33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 0.33UF 10% 63V FILM CAP MKT SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 7 200
Mult.: 7 200

0.33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 3.3uF 63VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 400
Mult.: 1 400

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.1 mm (0.358 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 3.3uF 63VDC 10% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 400
Mult.: 1 400

3.3 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.1 mm (0.358 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.47uF 63VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 7 200
Mult.: 7 200

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.47uF 63VDC 10% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 7 200
Mult.: 7 200

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.47UF 10% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 13 000
Mult.: 13 000
Reel: 3 250

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 4.7UF 5% 63V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000

4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 9.8 mm (0.386 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 6.8000UF 10% 63V FILM CAP POLY SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

6.8 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.1UF 5%.100V FILM CAP POLY UNCOAT Non-Stocked Lead-Time 14 Weeks
Min.: 8 400
Mult.: 8 400

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.1000UF 5% 100V FILM CAP POLY SLVER Non-Stocked Lead-Time 14 Weeks
Min.: 12 400
Mult.: 12 400
Reel: 3 100

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Reel
EPCOS / TDK Film Capacitors 1uF 100VDC 5% LS 7.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 1 500

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 1.0000UF 10% 100V FILM CAP POLY SILVER Non-Stocked Lead-Time 14 Weeks
Min.: 4 800
Mult.: 4 800
Reel: 1 200

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Reel