B3292*C/D - X2 Standard Series Safety Capacitors

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 1.5uF 305volts 10% X2 4 903In Stock
Min.: 1
Mult.: 1
Reel: 300

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 420In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 10% X2 1 370In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 8.2uF 305volts 20% X2 636In Stock
640Expected 21/04/2026
Min.: 1
Mult.: 1

8.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 6 095In Stock
6 800Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1 700

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm - short leads 1 090In Stock
4 000Expected 19/05/2026
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2 1 858In Stock
4 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.022uF 305volts 20% X2 4 539In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.022 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 2 420In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 305volts 20% X2 1 165In Stock
6 800Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1 700

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.033uF 305volts 20% X2 200In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 8 544In Stock
Min.: 1
Mult.: 1
Reel: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 90In Stock
4 000Expected 26/03/2026
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 3 798In Stock
Min.: 1
Mult.: 1

0.068 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 379In Stock
Min.: 1
Mult.: 1
Reel: 1 100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 5 403In Stock
Min.: 1
Mult.: 1
Reel: 1 100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 199In Stock
Min.: 1
Mult.: 1
Reel: 680

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.1uF 305volts 10% X2 4 160In Stock
5 200Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1 300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.1uF 305volts 10% X2 4 942In Stock
18 720On Order
Min.: 1
Mult.: 1
Reel: 1 170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 8 788In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 1 116In Stock
15 600Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1 300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 34In Stock
23 400Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 3 880In Stock
Min.: 1
Mult.: 1
Reel: 1 100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 4 002In Stock
Min.: 1
Mult.: 1
Reel: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 1 804In Stock
Min.: 1
Mult.: 1
Reel: 1 300

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Reel, Cut Tape