DCP4 Series Film Capacitors

Results: 1 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 400uF 10% 400V 45x65x57 2.5 6In Stock
40Expected 22/04/2026
Min.: 1
Mult.: 1

400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 25.0 uF 600 VDC 10% 119In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 100uF 600V PCM 52.5 45x55x57 28In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.6 mOhms 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 20.0 uF 800 VDC 10% 25In Stock
252Expected 22/04/2026
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 100.0 uF 800 VDC 0.1 42In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 F 900 VDC 17x34.5x31.5 PCM27.5 216In Stock
Min.: 1
Mult.: 1

7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 13 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 15.0 uF 900 VDC 10% 78In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 5.8 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 30.0 uF 900 VDC 10% 88In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 5.0 uF 1100 VDC 10% 7In Stock
594Expected 22/04/2026
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 10uF 10% 1100 VDC 20x39.5x41.5mm 87In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 7.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 10.0UF 10% 1100V PCM 37.5 81In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 5.0UF 10% 1300V PCM 27.5 134In Stock
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 14 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 10uF 1100V 10% 4LD 20x39.5x41.5 PCM37.5 52In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 30uF 600V 10% 4 LD 24x45.5x41.5PCM 37.5 1In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 60uF 10% 400V 20x39.5x41.5
250Expected 27/05/2026
Min.: 1
Mult.: 1

60 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 10uF 10% 500 VDC 13x24x31.5mm
756Expected 17/06/2026
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 30uF 800 Volts 10%
336Expected 10/06/2026
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 15uF 600V 10% 2 LD 17x34.5x31.5PCM 27.5
396Expected 11/03/2026
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 7.4 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50uF 800V 10% 4 LD 35x50x41.5 PCM 37.5
70Expected 03/06/2026
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 50.0 uF 800 VDC 10%
63Expected 27/05/2026
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors 115.0 uF 800 VDC 10%
40Expected 10/06/2026
Min.: 1
Mult.: 1

115 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 900 VDC 35x50x57 PCM 52.5
75Expected 25/02/2026
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1 377
Mult.: 459
2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1 377
Mult.: 459
2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 900 VDC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1 377
Mult.: 459

2 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 20 % 2 Pin 44 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C DCP4 Bulk