F863 Series Film Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 310volts 0.22uF 10%
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 310volts 1uF 10%
1 077Expected 24/03/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 1.5uF 10% 1 000In Stock
1 200Expected 19/06/2026
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 3.3uF 10%
384Expected 19/06/2026
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.22uF 10% Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.22uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.33uF 10% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 440

0.33 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 310VAC 0.33 uF 110 C 20% LS=15mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.33 uF Radial Safety Film Capacitors 310 VAC 20 % 2 Pin Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10% Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 0.47uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 340

0.47 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 350

0.68 uF Radial 22.5 mm (0.886 in) Safety Film Capacitors 310 VAC 10 % 2 Pin Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 350

1 uF Radial 22.5 mm (0.886 in) Safety Film Capacitors 310 VAC 10 % 2 Pin Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 310volts 1uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 217

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F863 AEC-Q200 Ammo Pack
KEMET Film Capacitors 310volts 1.5uF 10% Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) Safety Film Capacitors 310 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C F863 AEC-Q200 Cut Tape
KEMET Film Capacitors 310volts 4.7uF 10% Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 504
Mult.: 168

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 4.7uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 576
Mult.: 192

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 6.8uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 6.8uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 324
Mult.: 108

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk
KEMET Film Capacitors 310volts 10uF 10% Non-Stocked Lead-Time 17 Weeks
Min.: 180
Mult.: 60

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 110 C F863 AEC-Q200 Bulk