GA Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 4X7mm L/S=1.5mm Bulk 4 061In Stock
6 000Expected 03/04/2026
Min.: 1
Mult.: 1

10 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 4X7mm L/S=5.0mm Ammo Crmp 523In Stock
4 000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=2.5mm Bulk 1 828In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 120 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF 8X7mm L/S=5.0mm Ammo Crmp 2 694In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 16 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 120 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 15uF 4X7mm L/S=1.5mm Bulk 2 078In Stock
Min.: 1
Mult.: 1

15 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 15uF 4X7mm L/S=5.0mm Ammo Crmp 4 064In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 15uF 4X7mm L/S=2.5mm Ammo STR 4 905In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=2.0mm Bulk 2 440In Stock
4 000Expected 26/06/2026
Min.: 1
Mult.: 1

22 uF 16 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=5.0mm Ammo Crmp 5 541In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 16 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=2.5mm Ammo STR 3 468In Stock
4 000Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 16 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF 6.3X7mm L/S=2.5mm Bulk 2 048In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF 6.3X7mm L/S=2.5mm Ammo STR 7 462In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 16 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=5.0mm Ammo Crmp 3 371In Stock
4 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 16 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 77 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Ammo STR 6 092In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 16 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 77 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF 4X7mm L/S=5.0mm Ammo Crmp 1 798In Stock
4 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 25 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=2.0mm Bulk 2 509In Stock
3 200Expected 09/04/2026
Min.: 1
Mult.: 1

15 uF 25 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 45 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=5.0mm Ammo Crmp 4 251In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 45 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=2.5mm Ammo STR 4 925In Stock
Min.: 1
Mult.: 1
Reel: 2 000

15 uF 25 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 45 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=2.0mm Bulk 1 861In Stock
13 800On Order
Min.: 1
Mult.: 1

22 uF 25 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=5.0mm Ammo Crmp 6 456In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 25 VDC 5 mm 7 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=2.5mm Ammo STR 1 167In Stock
4 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 25 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series 2 614In Stock
2 600Expected 26/03/2026
Min.: 1
Mult.: 1

33 uF 25 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 75 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 6.3X7mm L/S=5.0mm Ammo Crmp 6 832In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 25 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 75 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 6.3X7mm L/S=2.5mm Ammo STR 3 923In Stock
4 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 25 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 75 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 68uF 8X7mm L/S=2.5mm Bulk 1 983In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk