MKP 2 Series Film Capacitors

Results: 1 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.022 uF 250 VDC 5% 1 055In Stock
6 900Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 2 300

0.022 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.022 uF 250 VDC 0.1 5 342In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.022 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors Metallized Polypropylene 0.1uF, 5%, 63VAC, 100VDC 2 138In Stock
4 200Expected 10/09/2026
Min.: 1
Mult.: 1
Reel: 1 400
0.1 uF 100 VDC Radial Polypropylene (PP) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 5 % 10 mm (0.394 in) - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 100V .015uF 5% 1 264In Stock
10 000Expected 27/05/2026
Min.: 1
Mult.: 1

0.015 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 250 VDC 0.1 uF 5% L/S 5mm W 5 x H 10 x L 7.2m 426In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 5 % 10 mm (0.394 in) - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.015uF 5% 63V 3x7.5x7.2 2 317In Stock
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 0.1 uF 100 VDC 5x10x7.2 PCM 5 2 689In Stock
5 600On Order
Min.: 1
Mult.: 1
Reel: 1 400
0.1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.22 uF 100 VDC 10% 3 337In Stock
Min.: 1
Mult.: 1
Reel: 950

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 4700pF 630 VOLT 10% MKP 2 1 671In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 100V .22uF 5% 1 985In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.047 uF 100 VDC 5% 48In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.015 uF 250 VDC 0.1 4 548In Stock
Min.: 1
Mult.: 1

0.015 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 4700 pF 400 VDC 3x7.5x7.2 PCM 5 5 795In Stock
Min.: 1
Mult.: 1
Reel: 2 300

4700 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.022 uF 400 VDC 5% 2 194In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1uF 100 Volts 5% 5 152In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.033 uF 250 VDC 5% 6 131In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors .047uF 250 Volts 5% 5 533In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.047 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.068 uF 250 VDC 0.1 6 949In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .01uF 630 Volts 10% 7 667In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 250V .033uF 10% 1E=4.5x9.5x7.2 PCM 5 6 617In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.01 uF 63 VDC 5% 7 652In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.01 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.01uF 250 Volts 20% 11 175In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.01 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 400V 3300pF 5% 9 022In Stock
Min.: 1
Mult.: 1

3300 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.01 uF 630 VDC 20% 7 148In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 250 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 400V 6800pF 5% 9 123In Stock
Min.: 1
Mult.: 1

6800 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk