P409EL474M275AH330

KEMET
80-P409EL474M275A330
P409EL474M275AH330

Mfr.:

Description:
Film Capacitors 275volts 470nF 20% LS 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
4,04 € 40,40 €
3,54 € 177,00 €
3,16 € 237,00 €
2,88 € 1 512,00 €
2,74 € 2 877,00 €
2,56 € 5 184,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Paper
25.4 mm (1 in)
30.5 mm (1.201 in)
15.3 mm (0.602 in)
RC Snubber Film Capacitors
275 VAC
20 %
2 Pin
22 mm (0.866 in)
Straight
- 40 C
+ 85 C
P409
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.

P409 Film Capacitors

KEMET P409 Film Capacitors are designed for use in contact protection, contact interference suppression, and transient suppression applications. This series is constructed of metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 requirements. The impregnated paper ensures excellent stability and reliability properties, especially in applications with continuous operation. Other features include excellent self-healing properties, good resistance, and high dV/dt capability. KEMET P409 Film Capacitors offer a rated voltage of 275VAC at 50Hz/60Hz with a capacitance range of 0.047µF to 0.47µF.