DCP4 Series Film Capacitors

Results: 1 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 900 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 900 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 70.0 uF 900 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 3.3 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 80.0 uF 900 VDC 20% Non-Stocked
Min.: 60
Mult.: 20

80 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 2.8 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 80.0 uF 900 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 60
Mult.: 20

80 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.8 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 1100 VDC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 1 134
Mult.: 378

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 1100 VDC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 1 134
Mult.: 378
2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 1100 VDC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 1 134
Mult.: 378
2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 10 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 1100 VDC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 1 134
Mult.: 378
2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 20 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 1100 VDC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 1 134
Mult.: 378

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 20 % 2 Pin 36 mOhms 24 mm (0.945 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 20 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 3.0 uF 1100 VDC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324

3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 20 % 2 Pin 23 mOhms 26 mm (1.024 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198
5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 396
Mult.: 198

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198
5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198
5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 20 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 5.0 uF 1100 VDC 17x34.5x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 20 % 2 Pin 14 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162

7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 10 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 20 % 2 Pin 10 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 Bulk