LP Series Aluminium Electrolytic Capacitors - Snap In

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 22000uF 25V Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 40

22000 uF 25 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % 4.857 A 23 mOhms - 40 C + 105 C 2 Pin LP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 3300uF 50V Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 50

3300 uF 50 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % 176 mA 101 mOhms - 40 C + 105 C 2 Pin LP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 3300uF 63V Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 40

3300 uF 63 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % 1.2 A 76 mOhms - 40 C + 105 C 2 Pin LP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In ALUM ELECT/M Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 40
33000 uF 16 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % - 40 C + 105 C LP
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 33000uF 16V Case 35mm Dia. Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 40

33000 uF 16 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % 5 A 20 mOhms - 40 C + 105 C 2 Pin LP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 6800uF 35V Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 50

6800 uF 35 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 1000 Hour 20 % 2.286 A 60 mOhms - 40 C + 105 C 2 Pin LP Bulk