C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 350V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 171In Stock
Min.: 1
Mult.: 1

3.3 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 37 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 58In Stock
Min.: 1
Mult.: 1

3.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 37 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 62In Stock
Min.: 1
Mult.: 1

3.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

4.7 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 1.2 uF 105C 10% AEC-Q200 4In Stock
90Expected 12/06/2026
Min.: 1
Mult.: 1

12.5 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 18.5 uF 105C 10% AEC-Q200 11In Stock
Min.: 1
Mult.: 1

18.5 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 54In Stock
Min.: 1
Mult.: 1

32 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 620V 1 uF 105C 10% AEC-Q200 163In Stock
Min.: 1
Mult.: 1

1 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 11 mm (0.433 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 719In Stock
Min.: 1
Mult.: 1

1 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 310 VAC 10% 93In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 310 VAC 10 % 137In Stock
288Expected 07/04/2026
Min.: 1
Mult.: 1

2.2 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 14In Stock
216Expected 31/03/2026
Min.: 1
Mult.: 1

3.3 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 190In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 17 uF 105C 10% AEC-Q200 64In Stock
Min.: 1
Mult.: 1

17 uF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 49In Stock
Min.: 1
Mult.: 1

22 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 39In Stock
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 37.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 16In Stock
Min.: 1
Mult.: 1

37.5 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 42 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 44In Stock
Min.: 1
Mult.: 1

42 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310VAC 620VDC 50uF 105C AEC-Q200 8In Stock
54On Order
Min.: 1
Mult.: 1

50 uF 620 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 310 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 500 VAC 10% 83In Stock
Min.: 1
Mult.: 1

1.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.8 uF 105C 10% AEC-Q200 55In Stock
Min.: 1
Mult.: 1

1.8 uF 1 kVDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 500 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 500 VAC 10 % 138In Stock
Min.: 1
Mult.: 1

2.2 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 2.7 uF 105C 10% AEC-Q200 28In Stock
Min.: 1
Mult.: 1

2.7 uF 1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 6.6 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 26In Stock
Min.: 1
Mult.: 1

6.6 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 57In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk