R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1600V 0.082uF 5% LS=22.5mm 842In Stock
Min.: 1
Mult.: 1

82 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.12uF 5% LS=27.5mm 709In Stock
Min.: 1
Mult.: 1

120 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 650 VAC 5 % 2 Pin 26.53 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.33uF 5% LS=27.5mm 487In Stock
Min.: 1
Mult.: 1

330 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 5 % 2 Pin 9.65 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1600V 1.2uF 5% LS=37.5mm 57In Stock
180Expected 05/05/2026
Min.: 1
Mult.: 1

1.2 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) General Film Capacitors 650 VAC 5 % 2 Pin 3.18 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 560pF 5% LS=15mm 1 746In Stock
Min.: 1
Mult.: 1

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 3.4105 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 820pF 5% LS=15mm 2 198In Stock
Min.: 1
Mult.: 1

820 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 2.3291 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1000pF 5% LS=15mm 3 611In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.9099 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1200pF 5% LS=15mm 141In Stock
3 000Expected 16/09/2026
Min.: 1
Mult.: 1

1.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.5916 Ohms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 1800pF 5% LS=15mm 229In Stock
Min.: 1
Mult.: 1

1.8 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.061 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 2200pF 5% LS=15mm 6 388In Stock
Min.: 1
Mult.: 1

2.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 868.12 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 2700pF 5% LS=15mm 4 500In Stock
Min.: 1
Mult.: 1

2.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 707.36 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 3900pF 5% LS=15mm 551In Stock
8 000Expected 10/07/2026
Min.: 1
Mult.: 1

3.9 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 4700pF 5% LS=15mm 2 432In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 406.35 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 8200pF 5% LS=15mm 300In Stock
Min.: 1
Mult.: 1

8.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 700 VAC 5 % 2 Pin 232.91 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.01uF 5% LS=15mm 1 377In Stock
Min.: 1
Mult.: 1

10 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 700 VAC 5 % 2 Pin 190.99 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.012uF 5% LS=15mm 62In Stock
1 500Expected 19/05/2026
Min.: 1
Mult.: 1

12 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 700 VAC 5 % 2 Pin 159.15 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.018uF 5% LS=22.5mm 2 343In Stock
Min.: 1
Mult.: 1

18 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 106.1 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 425In Stock
7 000On Order
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.033uF 5% LS=22.5mm 1 982In Stock
Min.: 1
Mult.: 1

33 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 700 VAC 5 % 2 Pin 57.87 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.039uF 5% LS=22.5mm 1 028In Stock
Min.: 1
Mult.: 1

39 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 48.97 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uF 5% LS=27.5mm 518In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 700 VAC 5 % 2 Pin 31.83 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 2000V 0.22uF 5% LS=27.5mm 381In Stock
Min.: 1
Mult.: 1

220 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 700 VAC 5 % 2 Pin 14.47 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 250V 0.068uF 5% LS=10mm 866In Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 180 VAC 5 % 2 Pin 37.45 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.1uF 5% LS=22.5mm 2In Stock
4 000On Order
Min.: 1
Mult.: 1

100 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 25.46 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 5600pF 5% LS=15mm 5In Stock
2 700Expected 26/05/2026
Min.: 1
Mult.: 1

5.6 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 700 VAC 5 % 2 Pin 341.05 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk