SMC Series Film Capacitors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 0.22uF 2% Non-Stocked Lead-Time 22 Weeks
Min.: 1 700
Mult.: 1 700
Reel: 1 700

0.22 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.027uF 5% LS 7.3mm Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

0.027 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.033uF 5% LS 7.3mm Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

0.033 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) SMD Film Capacitors 63 VAC 5 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.039uF 5% LS 7.3mm Non-Stocked
Min.: 2 300
Mult.: 2 300
Reel: 2 300

0.039 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.0047uF 5% LS 7.3mm Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4700 pF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 200 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.047uF 5% LS 7.3mm Non-Stocked Lead-Time 22 Weeks
Min.: 2 300
Mult.: 2 300
Reel: 2 300

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.068uF 5% LS 7.3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1 700
Mult.: 1 700
Reel: 1 700

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 0.068uF 5% LS 7.3mm Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

0.068 uF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2924 (7360 metric) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 400volts 0.0082uF 5% LS 7.3mm Non-Stocked Lead-Time 22 Weeks
Min.: 1 700
Mult.: 1 700
Reel: 1 700

8200 pF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 200 VAC 5 % 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.082uF 5% LS 7.3mm Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET SMC10.2334H50A31TR16
KEMET Film Capacitors 0,33 U VDCV Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2.5 % - 55 C + 140 C SMC Reel
KEMET SMC12.7124G250B31TR24V35
KEMET Film Capacitors 250volts 0.12uF 2% Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.12 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 160 VAC 2 % - 55 C + 125 C SMC Reel
KEMET SMC16.5225G50C31TV44
KEMET Film Capacitors 50volts 2.2uF 2% Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200
Reel: 200

2.2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2 % - 55 C + 125 C SMC Reel