MKP 4 Series Film Capacitors

Results: 3 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 2uF 1000 Volts 10% 147In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.068 uF 250 VDC 0.1 382In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 F 400 VDC 11x21x31.5 PCM27.5 1 042In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4
WIMA Film Capacitors 2.2 uF 250 VDC 10%
2 244On Order
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 4.7uF 250 Volts 5%
2 577On Order
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .022uF 10%
6 977Expected 20/03/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .047uF 10%
5 239Expected 04/03/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .10uF 10%
4 492Expected 22/04/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 280 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .47uF 10%
3 200Expected 24/06/2026
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V 1uF 10%
1 312Expected 27/05/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V 1.0uF 5% PCM 22.5
1 520Expected 13/03/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V 4.7uF 10%
414Expected 17/06/2026
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 220 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 10%
6 993Expected 17/06/2026
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 5%
1 519Expected 09/03/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.22uF 250 Volts 5%
4 625Expected 11/03/2026
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors .68uF 250 Volts 10%
2 398Expected 13/03/2026
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.68uF 250 Volts 5%
1 457Expected 17/06/2026
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 3.3 F 250 VDC 13x24x31.5 PCM27.5
480Expected 01/04/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 4
WIMA Film Capacitors .47uF 400 Volts 10%
5 315On Order
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 220 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5%
1 372Expected 24/06/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1.0 uF 400 VDC 10%
1 832Expected 22/04/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2uF 400 Volts 10%
472Expected 25/03/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 4.7uF 400 Volts 10%
420On Order
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 220 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.047uF 630 Volt 10%
11 645On Order
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 280 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.33uF 630 Volts 10%
1 995Expected 09/03/2026
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 280 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 4 Bulk