PHE426 Series Film Capacitors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 0.15uF 5% LS=5mm 2 435In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.18uF 5% LS=5mm 24In Stock
3 000Expected 14/04/2026
Min.: 1
Mult.: 1

0.18 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.018uF 5% LS=7.5mm 1 432In Stock
Min.: 1
Mult.: 1

0.018 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 250V 0.047uF 5% LS=7.5mm 610In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.0uF 5% LS=22.5mm 133In Stock
Min.: 1
Mult.: 1

1 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) 26 mm x 9 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=10mm 2 990In Stock
3 000Expected 16/03/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.056uF 5% LS=10mm 2 264In Stock
Min.: 1
Mult.: 1

0.056 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.10uF 5% LS=15mm 3 360In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 10.5 mm (0.413 in) 18 mm x 5.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.22uF 5% LS=15mm 45In Stock
3 200Expected 22/09/2026
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 14.5 mm (0.571 in) 18 mm x 7.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.47uF 5% LS=15mm 37In Stock
2 000Expected 18/08/2026
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.5 mm (0.374 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 17.5 mm (0.689 in) 18 mm x 9.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.33uF 5% LS=22.5mm 255In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.47uF 5% LS=22.5mm 614In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 16 mm (0.63 in) 26 mm x 8 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 1.0uF 5% LS=22.5mm 357In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 21.5 mm (0.846 in) 26 mm x 11 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 1.0uF 5% LS=27.5mm 461In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0022uF 5% LS=5mm 4 762In Stock
Min.: 1
Mult.: 1

2200 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=5mm 4 655In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 7.2 mm x 3.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.033uF 5% LS=5mm 2 402In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.022uF 5% LS=7.5mm 4 726In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.033uF 5% LS=7.5mm 972In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 10 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.010uF 5% LS=10mm 3 387In Stock
3 000Expected 27/10/2026
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.047uF 5% LS=15mm 819In Stock
4 000Expected 19/05/2026
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) 18 mm x 5.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.33uF 5% LS=22.5mm 587In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 18.5 mm (0.728 in) 26 mm x 9 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.47uF 5% LS=22.5mm 149In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 21.5 mm (0.846 in) 26 mm x 11 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 1.0uF 5% LS=27.5mm 652In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 630V 0.0010uF 5% LS=5mm 2 505In Stock
6 000Expected 30/06/2026
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk