R82 Series Film Capacitors

Results: 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 1 129In Stock
6 000Expected 09/06/2026
Min.: 1
Mult.: 1

0.68 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 9 405In Stock
8 000Expected 04/05/2026
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 7 225In Stock
Min.: 1
Mult.: 1
Reel: 1 200

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 5 381In Stock
Min.: 1
Mult.: 1
Reel: 1 200

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 203In Stock
17 000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 1 700

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 7 747In Stock
Min.: 1
Mult.: 1
Reel: 1 700

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 4 021In Stock
4 500Expected 03/11/2026
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26In Stock
4 200Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 400

1.5 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 27 806In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 23 220In Stock
Min.: 1
Mult.: 1
Reel: 3 500

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 3 994In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 1 981In Stock
Min.: 1
Mult.: 1

1500 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 1 966In Stock
10 500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3 500

1500 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 2 912In Stock
Min.: 1
Mult.: 1

1500 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8 776In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 10 183In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8 283In Stock
31 500Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 3 500

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 12 452In Stock
Min.: 1
Mult.: 1
Reel: 3 500

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 11 203In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 6 040In Stock
Min.: 1
Mult.: 1

2700 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 6 429In Stock
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 4 584In Stock
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 6 628In Stock
Min.: 1
Mult.: 1
Reel: 3 500

3300 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 8 786In Stock
Min.: 1
Mult.: 1
Reel: 3 500

3300 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 627In Stock
Min.: 1
Mult.: 1
Reel: 3 500

3300 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack