F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 50V 0.47 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.47 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.056uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.056uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.056uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.056uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.056uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.056uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.056uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.056uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.056uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.056uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.056 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.56uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.56 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.56uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.56 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.56uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.56 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.56uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.56 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.068uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.068uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.068uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.068uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.068uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.068uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.068uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.068uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.068uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.068 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel