Motor Run Capacitors Motor Start Capacitors & Motor Run Capacitors

Results: 1 045
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 7uF 5% With M8 Bolt 10K Hrs
322In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 7 uF 470 VAC Wire Lead 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% Wout FixBolt 10K Hrs
389In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5%
157In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 2.5uF 5%
877In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
470In Stock
86On Order
Min.: 1
Mult.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 10 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 12uF 5%
453In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5%
114In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
263In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 470 VAC Wire Lead 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 40uF 5%
346In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 10K Hrs
272In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
363In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC Quick Connect 10000 Hour 120 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs
371In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 4uF 5%
510In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 10uF 5%
606In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 10 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
458In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5 uF 5% 5%
480In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Wire Lead 10000 Hour 55 mm 25 mm 25 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
609In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 10K Hrs
513In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 3K Hrs
349In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 450V 3.5uF 5%
488In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 450 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 20uF 5%
395In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 20 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 25uF 5%
359In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 25 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
460In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
210In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
555In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk