AT Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF VHT 1210 10% Tol HI TEMP 25In Stock
Min.: 1
Mult.: 1
: 2 000

0.1 uF 25 VDC VHT 10 % 1210 3225 SMD/SMT Standard - 55 C + 250 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs AT Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF VHT 0805 10% Tol HI TEMP 4 208Factory Stock Available

0.01 uF 25 VDC VHT 10 % 0805 2012 SMD/SMT Standard - 55 C + 250 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) General Type MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF VHT 0603 20% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks

0.047 uF 25 VDC VHT 20 % 0603 1608 SMD/SMT Standard - 55 C + 200 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 1.02 mm (0.04 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT factory currently not accepting orders Non-Stocked
No
0.047 uF 16 VDC VHT 20 % 0603 1608 SMD/SMT Standard - 55 C + 250 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 1.02 mm (0.04 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF VHT 0805 20% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks

0.1 uF 25 VDC VHT 20 % 0805 2012 SMD/SMT Standard - 55 C + 200 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF VHT 0805 20% Tol HI TEMP Non-Stocked
No
0.01 uF 25 VDC VHT 20 % 0805 2012 SMD/SMT Standard - 55 C + 250 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .022uF VHT 0805 10% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks

0.022 uF 25 VDC VHT 10 % 0805 2012 SMD/SMT Standard - 55 C + 200 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .022uF VHT 0805 20% Tol HI TEMP Non-Stocked
No
0.022 uF 25 VDC VHT 20 % 0805 2012 SMD/SMT Standard - 55 C + 250 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF VHT 0805 20% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks
No
0.1 uF 16 VDC VHT 20 % 0805 2012 SMD/SMT Standard - 55 C + 250 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.3 mm (0.051 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1210 10% Tol HI TEMP Non-Stocked
No
4700 pF 25 VDC C0G (NP0) 10 % 1210 3225 SMD/SMT Standard - 55 C + 250 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF VHT 1210 20% Tol HI TEMP Non-Stocked
No
0.1 uF 25 VDC VHT 20 % 1210 3225 SMD/SMT Standard - 55 C + 250 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .33uF VHT 1812 10% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks

0.33 uF 25 VDC VHT 10 % 1812 4532 SMD/SMT Standard - 55 C + 250 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.54 mm (0.1 in) General Type MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .33uF VHT 1812 20% Tol HI TEMP Non-Stocked
No
0.33 uF 25 VDC VHT 20 % 1812 4532 SMD/SMT Standard - 55 C + 250 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.54 mm (0.1 in) High Reliability MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF VHT 2225 10% Tol HI TEMP Non-Stocked Lead-Time 26 Weeks

1 uF 25 VDC VHT 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 250 C 5.72 mm (0.225 in) 6.35 mm (0.25 in) 2.54 mm (0.1 in) General Type MLCCs AT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF VHT 2225 20% Tol HI TEMP Non-Stocked
No
1 uF 25 VDC VHT 20 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 250 C 5.72 mm (0.225 in) 6.35 mm (0.25 in) 2.54 mm (0.1 in) High Reliability MLCCs AT Reel