HSC Series Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1 879In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 1 479In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 1 031In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200
2 456On Order
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSC AEC-Q200