MKP 2 Series Film Capacitors

Results: 1 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.068 uF 100 VDC 10% 11 708In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 63 VAC 10 % 9.5 mm (0.374 in) - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .047uF 250 Volts 10% 11 466In Stock
Min.: 1
Mult.: 1
0.047 uF 250 VDC Radial Polypropylene (PP) RF Microwave Film Capacitors 160 VAC 10 % - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 630V .001uF 5% 23 577In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 250 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 400V 1500pF 5% 9 940In Stock
Min.: 1
Mult.: 1

1500 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 250V .068uF 5% 1E=4.5x9.5x7.2 PCM 5 319In Stock
8 000Expected 12/03/2026
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 400V 1000pF 5% 5 435In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.01uF 250 Volts 5% 1 235In Stock
6 900Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2 300

0.01 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.022 uF 250 VDC 5% 1 055In Stock
6 900Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 2 300

0.022 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.022 uF 250 VDC 0.1 5 342In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.022 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 100V .22uF 5% 2 001In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.047 uF 100 VDC 5% 48In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.015 uF 250 VDC 0.1 4 548In Stock
Min.: 1
Mult.: 1

0.015 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 4700 pF 400 VDC 3x7.5x7.2 PCM 5 5 795In Stock
Min.: 1
Mult.: 1
Reel: 2 300

4700 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.022 uF 400 VDC 5% 2 194In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 400V 4700pF 5% 1 647In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 2 029In Stock
Min.: 1
Mult.: 1

0.015 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.047 uF 100 VDC 5% 6 237In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.047uF 100 Volts 5% 2 898In Stock
6 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

0.047 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.01uF 250 Volts 5% 9 888In Stock
Min.: 1
Mult.: 1
Reel: 2 300

0.01 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 6800 pF 1000 VDC 5% 3 292In Stock
Min.: 1
Mult.: 1

6800 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1uF 10% 100V 5x10x7.2 5 810In Stock
Min.: 1
Mult.: 1
Reel: 1 400

0.1 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors MKP 2 0.033 uF 400 VDC 5.5x11.5x7.2 PCM 5 5 172In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 100V .15uF 10% 3 483In Stock
Min.: 1
Mult.: 1
Reel: 1 200

0.15 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 250V .15uF 5% 1 319In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors 400V 2200pF 5% 1 912In Stock
Min.: 1
Mult.: 1

2200 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk