Metallized SMD Film Capacitors Film Capacitors

Results: 1 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 6.8 uF 63 VDC 10% 1 708In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.22uF 100V 10% SMD Film Capacitor 5 908In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 250V .1uF 20% TOL MAX REFLOW 250/C 1 660In Stock
Min.: 1
Mult.: 1
: 750

0.1 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 4.7 uF 100 VDC 10% 875In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors .22uF 63 Volts 10% 2 091In Stock
Min.: 1
Mult.: 1
: 500

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC 133In Stock
Min.: 1
Mult.: 1
: 450

0.1 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 300 VAC 20 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .022uF 10% MAX REFLOW 230C 84In Stock
3 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 500

0.022 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3.3uF 100 Volts 10% 1 042In Stock
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .015uF 10% MAX REFLOW 230C 1 533In Stock
Min.: 1
Mult.: 1
: 775

0.015 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .047uF 10% MAX REFLOW 240C 918In Stock
Min.: 1
Mult.: 1
: 600

0.047 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% TOL MAX REFLOW 250/C 268In Stock
Min.: 1
Mult.: 1
: 750

0.47 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .015uF 20% MAX REFLOW 230C 1 772In Stock
Min.: 1
Mult.: 1
: 1 800

0.015 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .01uF 10% MAX REFLOW 230C 1 108In Stock
Min.: 1
Mult.: 1
: 1 500

0.01 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .1uF 10% 4030 404In Stock
1 550Expected 11/09/2026
Min.: 1
Mult.: 1
: 775

0.1 uF 400 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 2uF 100 Volts 10% 183In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 1uF 100 Volts 10% 642In Stock
Min.: 1
Mult.: 1
: 600

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 400 Volts 10% 343In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 230C 1 368In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1 uF 100 VDC 10% 2 955In Stock
Min.: 1
Mult.: 1
: 500

0.1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .047uF 63 Volts 5% 352In Stock
Min.: 1
Mult.: 1
: 500

0.047 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.033 uF 100 VDC 0.1 164In Stock
Min.: 1
Mult.: 1

0.033 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors 0.01 uF 100 VDC 20% 185In Stock
3 500Expected 18/11/2026
Min.: 1
Mult.: 1

0.01 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors .022uF 100 Volts 10% 2 704In Stock
Min.: 1
Mult.: 1
: 500

0.022 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .01uF 20% MAX REFLOW 230C 393In Stock
Min.: 1
Mult.: 1
: 1 500

0.01 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .47uF 20% MAX REFLOW 230C 2 226In Stock
Min.: 1
Mult.: 1
: 1 500

0.47 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel