27230B272JO0

Knowles / Illinois Capacitor
598-27230B272JO0
27230B272JO0

Mfr.:

Description:
Mica Capacitors 3KV PKV 0.0027uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,86 € 1 974,30 €
391,72 € 3 917,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
2700 pF
3 kV
Screw
5 %
- 55 C
+ 125 C
272
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Mica HV & High Current Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Voltage Rating DC: 3 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99

Type 271/272/273 High Voltage Mica Capacitors

Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors are designed for frequencies ranging from 100kHz to 3MHz and for high-current, high-voltage radio transmitter circuit applications. The rectangular-cased capacitors offer high shock resistivity, conventional mounting options, and a -55°C to +125°C operating temperature range. Electrically equivalent to MIL-C-5 Styles CM65 through CM73 in capacitance and current ratings, the Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors provide superior environmental capability, temperature range, mounting configurations, and reliability.