Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Aluminium Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only 9 219In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 80 VDC 10 mm 10.2 mm 36 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 47uF 80volts Anti-Vibe AEC-Q200 5 646In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 47 uF 80 VDC 10 mm 10.2 mm 36 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2 271In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 150 uF 25 VDC 8 mm 10.2 mm 27 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD 2 500In Stock
1 500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 270 uF 25 VDC 8 mm 10.2 mm 27 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD 3 820In Stock
3 500Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 470 uF 25 VDC 10 mm 10.2 mm 20 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm 3 482In Stock
2 500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 470 uF 25 VDC 10 mm 10.2 mm 20 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 5 222In Stock
5 400Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 900

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm 7.8 mm 35 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD 3 717In Stock
23 500On Order
Min.: 1
Mult.: 1
Reel: 500

Aluminum Hybrid Polymer Capacitors SMD/SMT 330 uF 35 VDC 10 mm 10.2 mm 20 mOhms 4000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 1 260In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors Radial 270 uF 10 VDC 10 mm 8 mm 25 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 150 uF 16 VDC 10 mm 8 mm 30 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 475In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 120 uF 25 VDC 8 mm 7 mm 24 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 716In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 470 uF 25 VDC 10 mm 13 mm 14 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 365In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 6.8 uF 32 VDC 8 mm 7 mm 100 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 258In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 180 uF 35 VDC 8 mm 12 mm 20 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 854In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 560 uF 4 VDC 8 mm 12 mm 13 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 327In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 68 uF 50 VDC 8 mm 12 mm 25 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON 439In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 330 uF 6.3 VDC 10 mm 8 mm 25 mOhms 1000 Hour
Panasonic Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 1 082In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 6.8 uF 25 VDC 6.3 mm 5.9 mm 80 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 310In Stock
1 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 120 uF 10 VDC 8 mm 6.9 mm 35 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 545In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 150 uF 10 VDC 10 mm 7.9 mm 30 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 1 493In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Aluminum Polymer Capacitors SMD/SMT 15 uF 10 VDC 4 mm 5.4 mm 200 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1 310In Stock
4 000On Order
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors SMD/SMT 270 uF 10 VDC 10 mm 7.9 mm 25 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 33uF ESR 70mohm 2 123In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Aluminum Polymer Capacitors SMD/SMT 33 uF 10 VDC 5 mm 5.9 mm 70 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 47uF ESR 50mohm 1 011In Stock
3 000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

Aluminum Polymer Capacitors SMD/SMT 47 uF 10 VDC 6.3 mm 5.9 mm 50 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 2 203In Stock
2 000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

Aluminum Polymer Capacitors SMD/SMT 4.7 uF 10 VDC 4 mm 5.4 mm 240 mOhms 2000 Hour